
The 74HC9115D112 is a 9-element 1-bit Schmitt trigger buffer from NXP, packaged in a surface mount SOIC package. It operates at a nominal supply voltage of 6V and has a maximum operating temperature of 125°C. The device is lead free and has a high level output current of 7.8mA, as well as a low level output current of 7.8mA.
Sign in to ask questions about the NXP 74HC9115D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HC9115D112 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 9 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC9115D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
