
The 74HCT00BQ-G is a quad 2-input NAND gate from NXP, packaged in the SOT-762 case. It can handle high-level output currents of up to -4mA and low-level output currents of up to 4mA. The device operates within a supply voltage range of 4.5V to 5.5V and can withstand temperatures up to 125°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
NXP 74HCT00BQ-G technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.
