
NXP 74HCT00D,652, Quad 2-Input NAND Logic Gate, 4.5 5.5 V, 14-Pin SOIC
NXP 74HCT00D652 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 4mA |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 12ns |
| Quiescent Current | 40uA |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
