
The 74HCT02BQ is a dual NOR gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can operate with a supply voltage between 4.5V and 5.5V. The device has two inputs and can source an output current of up to 5.2mA. The 74HCT02BQ is compliant with RoHS regulations but not SVHC. It is manufactured by NXP.
Sign in to ask questions about the NXP 74HCT02BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT02BQ technical specifications.
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 2 |
| Output Current | 5.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
