The 74HCT02BQ-Q100,115 is a NOR gate IC from NXP, featuring 4 circuits and 4 elements. It operates within a supply voltage range of 4.5 to 5.5V and can withstand temperatures up to 125°C. With a propagation delay of 19ns, this IC is suitable for high-speed applications. It is available in a surface-mount package and is compliant with RoHS regulations.
NXP 74HCT02BQ-Q100,115 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.