The 74HCT02D652 is a 4-input NOR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a supply voltage of 5.5V and is packaged in a surface mount SO package. The device is lead free and has a propagation delay of 19ns. The 74HCT02D652 has a quiescent current of 2uA and a high level output current of 4mA, as well as a low level output current of 4mA.
Sign in to ask questions about the NXP 74HCT02D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT02D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 4mA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT02D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
