
The 74HCT03DB,118 is a quad 2-input NAND gate IC from NXP, featuring a high level output current of -4mA and a low level output current of 4mA. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The IC is mounted on a surface mount and is available in a tape and reel packaging with 2000 units per package. It is RoHS compliant and part of the 74HCT series.
Sign in to ask questions about the NXP 74HCT03DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT03DB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT03DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
