The 74AHC single inverter NAND gate is a high-speed logic device with a propagation delay of 7ns. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 1uA. The device is available in a surface-mount SSOP package and is compliant with AEC-Q100 automotive standards. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
NXP 74HCT03DB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Inverter, NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| Series | Automotive, AEC-Q100, 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT03DB-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.