The 74HCT04BQ-Q100,115 is a 6-element inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and is RoHS compliant. The device features a propagation delay of 29ns and a quiescent current of 2uA. It is packaged in a tape and reel format for surface mount applications.
NXP 74HCT04BQ-Q100,115 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 29ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.