
The 74HCT04D653 is a 6-input hex inverter from NXP, featuring a SOIC package and lead-free construction. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 19ns and a quiescent current of 2uA. It is designed for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74HCT04D653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04D653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
