
The 74HCT04DB,118 is a 6-input buffer/inverter from NXP, featuring a CMOS technology and a maximum operating temperature of 125°C. It has a propagation delay of 19ns and a turn-on delay time of 29ns. The device is RoHS compliant and is packaged in a surface mount SSOP package, available in quantities of 2000 per reel. The 74HCT04DB,118 operates within a supply voltage range of 4.5V to 5.5V, with a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HCT04DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT04DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
