
The 74HCT04DB-Q100J is a 6-input inverter from NXP, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 125°C and can supply up to 5.2mA of current at high levels and 4mA at low levels. The device is compliant with AEC-Q100 and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74HCT04DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT04DB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 5.2mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
