
The 74HCT04PW112 is a 6-input inverter with a propagation delay of 19ns. It features high and low level output currents of 4mA. The device is suitable for operation over a temperature range of -40°C to 125°C. It is available in a TSSOP-14 package, which is suitable for surface mount applications. The 74HCT04PW112 is part of the 74HCT series and has a quiescent current of 2uA.
Sign in to ask questions about the NXP 74HCT04PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT04PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 19ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT04PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
