
The 74HCT112D,652 is a dual 1-bit flip-flop with a negative edge trigger type, operating at a frequency of 64MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. The output current is 4mA, and the package quantity is 1000 units per rail/tube.
Sign in to ask questions about the NXP 74HCT112D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT112D,652 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT112D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
