
The 74HCT11D,653 is a 3-input AND gate from NXP, featuring a propagation delay of 24ns and a quiescent current of 2uA. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is available in a surface-mount SO package, suitable for high-density PCB designs.
Sign in to ask questions about the NXP 74HCT11D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT11D,653 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT11D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
