
IC TRIPLE 3-IN AND GATE 14SOIC
NXP 74HCT11D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| RoHS | Compliant |
No datasheet is available for this part.