
The 74HCT11DB,112 is a 3-input AND gate IC from NXP, featuring a propagation delay of 24ns and a quiescent current of 2uA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74HCT11DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT11DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT11DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
