
Dual retriggerable monostable multivibrator with reset, featuring two independent circuits. This surface-mount IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a high-level output current of 4mA and a low-level output current of 4mA, with a total output current of 32mA. Key timing specifications include a propagation delay of 77ns and a turn-on delay time of 77ns, with a turn-off delay time of 13ns. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74HCT123D,653 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 77ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 77ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
