The 74HCT123D-Q100,115 is a dual CMOS multivibrator with two independent circuits. It operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V. The device is packaged in a SOIC package and is mounted on the surface. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The 74HCT123D-Q100,115 is RoHS compliant and has a quiescent current of 8uA.
Sign in to ask questions about the NXP 74HCT123D-Q100,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT123D-Q100,115 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 77ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123D-Q100,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.