
The 74HCT123D652 is a dual 2-function multivibrator from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can supply up to 5.2mA of current. The device has a propagation delay of 51ns and a quiescent current of 8uA. It is lead free and suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HCT123D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT123D652 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Output Current | 5.2mA |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
