
The 74HCT123 is a dual 2-stage multivibrator with two independent circuits. It operates from a 4.5V to 5.5V supply voltage and has a maximum power dissipation of 500mW. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It has a propagation delay of 77ns and a turn-on delay time of 51ns. The 74HCT123 is suitable for use in surface mount applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74HCT123PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT123PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
