
The 74HCT125DB,118 is a 4-channel inverting buffer from NXP, operating within a temperature range of -40°C to 125°C. It features a propagation delay of 42ns and a quiescent current of 8uA. The device is RoHS compliant and is available in a tape and reel packaging with 2000 pieces per package. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the NXP 74HCT125DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT125DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 42ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT125DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
