The 74HCT126D652 is a 4-input inverting buffer integrated circuit from NXP, packaged in a SOIC-14 package. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free assembly processes. The device has a nominal supply voltage of 5.5V and can source or sink up to 6mA of current at its high-level output. The 74HCT126D652 is available in quantities of 1140 in rail or tube packaging.
NXP 74HCT126D652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Package Quantity | 1140 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.