74HCT132PW-Q100/TSSOP14/REEL13
Checking distributor stock and pricing after the page loads.
NXP 74HCT132PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |