IC Gate Nand 4CH 2-INP 14TSSOP
NXP 74HCT132PW-Q100118 technical specifications.
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Quiescent Current | 2uA |
| RoHS | Compliant |
No datasheet is available for this part.