
The 74HCT138DB,118 is an octal decoder/demultiplexer from NXP, packaged in the SOT-338 case. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 50ns and is compliant with RoHS regulations.
NXP 74HCT138DB,118 technical specifications.
| Package/Case | SOT-338 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
