Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
NXP 74HCT138PW-Q100,118 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Quiescent Current | 8uA |
| RoHS | Not Compliant |
No datasheet is available for this part.