
The 74HCT139D652 is a dual 4mA CMOS hex inverter from NXP. It features two independent circuits and operates over a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74HCT139D652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT139D652 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT139D652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
