
The 74HCT139 is a dual 2:4 demultiplexer/decoder with high level output current of 4mA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The device is available in a surface mount SSOP package and is RoHS compliant.
Sign in to ask questions about the NXP 74HCT139DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT139DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT139DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
