Sign in to ask questions about the NXP 74HCT139N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT139N technical specifications.
| Package/Case | DIP |
| Height | 3.2mm |
| High Level Output Current | -6mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 51ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT139N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
