
The 74HCT139PW-Q100J is a TSSOP packaged demultiplexer/decoder from NXP, operating over a temperature range of -40°C to 125°C. It has 2 input lines and 4 output lines, with a propagation delay of 13ns. The device is designed for use with a 5V operating supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP 74HCT139PW-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT139PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 2 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HCT139PW-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
