IC, HEX INV, HI-SPD SIGATE, 14DHVQFN
NXP 74HCT14BQ technical specifications.
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14BQ to view detailed technical specifications.
No datasheet is available for this part.