The 74HCT14 is a high-speed, low-power, CMOS buffer/inverter with a propagation delay of 34ns. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 2uA. The device is available in a TSSOP package and is suitable for surface mount applications. It is not compliant with SVHC regulations.
Sign in to ask questions about the NXP 74HCT14PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT14PW118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT14PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
