
The 74HCT153DB,118 is a single-supply, 8-input, 2-output multiplexer from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The device features a propagation delay of 34ns and is available in a surface-mount SSOP package. The 74HCT153DB,118 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74HCT153DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT153DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT153DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
