The 74HCT154PW112 is a 4-input 16-line demultiplexer and decoder from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply. The device features a high level output current of -4mA and a low level output current of 4mA. It has a propagation delay of 53ns and a turn-on delay time of 53ns. The 74HCT154PW112 is a lead-free device and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
NXP 74HCT154PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 53ns |
| RoHS | Compliant |