
The 74HCT157D,653 is a single-supply, 1-input, 3-state hex buffer from NXP. It features a high level output current of 4mA and a low level output current of 4mA. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC package. The 74HCT157D,653 is RoHS compliant and packaged in tape and reel quantities of 2500.
Sign in to ask questions about the NXP 74HCT157D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT157D,653 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT157D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
