
The 74HCT157DB,118 is an 8-input 4-output hex inverter from NXP. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a propagation delay of 27ns. It is available in a surface mount SSOP package with a quantity of 2000 units per reel. The 74HCT157DB,118 is a single supply device with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It can handle high level output currents of up to 4mA and low level output currents of up to 4mA.
Sign in to ask questions about the NXP 74HCT157DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT157DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT157DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
