
The 74HCT160N652 is a 4-bit counter from NXP, featuring a synchronous logic function and operating within a temperature range of -40°C to 125°C. It is packaged in a DIP format and is designed for through-hole mounting. The counter operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 75ns and a quiescent current of 8uA.
NXP 74HCT160N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.