
The 74HCT164BQ,115 is an 8-bit shift register with 4 inputs, designed for operation at a maximum temperature of 125°C. It is a CMOS logic device with a nominal supply voltage of 5.5V and an operating supply voltage of 5V. The device is available in a surface mount package and is compliant with RoHS regulations. The 74HCT164BQ,115 has a propagation delay of 57ns and is suitable for use in a variety of applications requiring data transfer and storage.
Sign in to ask questions about the NXP 74HCT164BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT164BQ,115 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 57ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
