
The 74HCT164 is an 8-bit shift register with 2 input and 8 output lines. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is designed for surface mount applications and is available in a rail/Tube packaging configuration. The 74HCT164 has a propagation delay of 20ns and is compatible with 4.5V to 5.5V supply voltages.
Sign in to ask questions about the NXP 74HCT164PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT164PW112 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
