
The 74HCT165D652 is an 8-bit unidirectional shift register with OR gate functionality, operating within a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SOIC-14 package, measuring 1.45mm in height, 4mm in width, and 10mm in length. The device is lead-free and operates within a temperature range of -40°C to 125°C. It is available in a rail/tube packaging configuration with 50 units per package.
NXP 74HCT165D652 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
