Sign in to ask questions about the NXP 74HCT165N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT165N technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Gold, Matte |
| Direction | Unidirectional |
| Height | 4.2mm |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT165N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
