
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
NXP 74HCT165PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.