
The 74HCT174D,653 is a 6-bit D-type flip-flop with a positive edge trigger, operating at a frequency of 63MHz. It can handle a maximum supply voltage of 5.5V and has a maximum operating temperature of 125°C. The device is mounted in a surface mount SOIC package and is compliant with RoHS regulations. It features a low level output current of 4mA and a turn-on delay time of 21ns.
Sign in to ask questions about the NXP 74HCT174D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT174D,653 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 63MHz |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT174D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
