
The NXP 74HCT193D-Q100J is a bidirectional counter IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a quiescent current of 8uA. The device is packaged in a surface mount SO package with gold contact plating. It is RoHS compliant and not radiation hardened.
NXP 74HCT193D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
