
The 74HCT193DB,118 is a 4-bit counter from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The counter is bidirectional and has a quiescent current of 8uA. It is RoHS compliant and available in a tape and reel packaging with 2000 pieces per reel. The counter is triggered by a positive edge clock signal and has an asynchronous reset function.
Sign in to ask questions about the NXP 74HCT193DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT193DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT193DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
