NOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
NXP 74HCT1G02GV-Q100,125 technical specifications.
| Package/Case | TSOP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.