
The 74HCT1G02GV125 is a single 2-input NOR gate from NXP, packaged in a surface mount TSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The gate has a propagation delay of 11ns and a turn-on delay time of 9ns, with a quiescent current of 20uA. It is not radiation hardened and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the NXP 74HCT1G02GV125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT1G02GV125 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G02GV125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
