
The 74HCT1G02GW,165 is a single NOR gate IC from NXP, packaged in a TSSOP package and available in quantities of 10,000. It operates over a temperature range of -40°C to 125°C and has a propagation delay of 11ns. The device has a high level output current of -2mA and a low level output current of 2mA, with a quiescent current of 20uA. It is RoHS compliant and suitable for use in surface mount applications.
Sign in to ask questions about the NXP 74HCT1G02GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74HCT1G02GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G02GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
