NXP 74HCT1G04GV-Q100H technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.